CMP4020-1-EVB in Bag by CEL | Wireless / RF - Development Tool | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMP4020-1-EVB

802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Classic 5GHz Evaluation Board

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
CEL CMP4020-1-EVB - Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: CMP4020
Frequency: 2.4 GHz
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$58.34
USD
Quantity
Unit Price
1
$58.34
4
$57.49
10
$56.93
25
$56.38
40+
$55.56
Product Variant Information section