CP0805A0836DSTR in Reel by KYOCERA AVX | Couplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CP0805A0836DSTR

Signal Conditioning 0836MHz 50 Ohm 0805

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CP0805A0836DSTR - Technical Attributes
Attributes Table
Type: Directional Coupler
Operating Frequency-Min: 824MHz
Operating Frequency-Max: 849MHz
Insertion Loss: 0.5dB
Rated Power: 3W
Impedance: 50Ω
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,355.00
USD
Quantity
Unit Price
3,000+
$0.785
Product Variant Information section