text.skipToContent text.skipToNavigation

Manufacturer Part #

CX2147NL

RF Transformer 11CT 6 Terminal Gull Wing SMD

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics CX2147NL - Technical Attributes
Attributes Table
Impedance: 75Ω
Frequency Range: 5MHz to 100MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
160
Total
$1,592.00
USD
Quantity
Web Price
160+
$1.99
Product Variant Information section