Manufacturer Part #
BALFLB-WL-09D3
balun,filtering and matching of STM32WL 17dbm 490Mhz , QFN package 2 layers pcb
Product Specification Section
STMicroelectronics BALFLB-WL-09D3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BALFLB-WL-09D3 - Technical Attributes
Attributes Table
Impedance: | 50Ω |
Frequency Range: | 470MHz to 510MHz |
Rated Power: | 27dBm |
Operating Temperature: | -40°C to +105°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.178
10,000
$0.176
15,000
$0.175
20,000+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount