text.skipToContent text.skipToNavigation

Manufacturer Part #

BALFHB-WL-04D3

BALFHB-WL Series 868 MHz BGA STM32WL MCU Impedance Matched Balun - CSPG-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics BALFHB-WL-04D3 - Technical Attributes
Attributes Table
Impedance: 50Ω
Frequency Range: 862MHz to 928MHz
Insertion Loss: 1.5dB
Operating Temperature: -40°C to +105°C
Package Style:  CSPBGA-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$900.00
USD
Quantity
Unit Price
5,000
$0.18
10,000
$0.178
15,000
$0.176
20,000+
$0.175