Manufacturer Part #
BALFHB-WL-03D3
BALFHB-WL Series 915 MHz QFN STM32WL MCU Impedance Matched Balun - CSPG-8
Product Specification Section
STMicroelectronics BALFHB-WL-03D3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BALFHB-WL-03D3 - Technical Attributes
Attributes Table
Impedance: | 50Ω |
Frequency Range: | 862MHz to 928MHz |
Insertion Loss: | 1.4dB |
Operating Temperature: | -40°C to +105°C |
Package Style: | CSPBGA-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.18
10,000
$0.178
15,000
$0.176
20,000+
$0.175
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
CSPBGA-8
Mounting Method:
Surface Mount