Manufacturer Part #
BAL-UWB-01E3
ultra-miniature balun for Wifi, Bluetooth and Sub-GHz
Product Specification Section
STMicroelectronics BAL-UWB-01E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BAL-UWB-01E3 - Technical Attributes
Attributes Table
Impedance: | 50Ω |
Frequency Range: | 3GHz to 8GHz |
Insertion Loss: | 1.2dB |
Operating Temperature: | -40°C to +105°C |
Package Style: | FLIP CHIP-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.177
10,000
$0.175
15,000
$0.174
20,000+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
FLIP CHIP-6
Mounting Method:
Surface Mount