Manufacturer Part #
WE866C6P000T001000
SR WIFI WE866C6-P Wi-Fi 11ac + BT/BLE-5 MODULE 802.11 a/b/g/n/ac + BT5
Product Specification Section
Telit Cinterion WE866C6P000T001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Telit Cinterion WE866C6P000T001000 - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Frequency Range: | 2.412GHz to 5.925GHz |
Output Power: | 18dBm |
Sensitivity: | -93dBm |
InterfaceType / Connectivity: | SDIO/UART |
Supply Voltage: | 3.3V |
Receiving Current: | 162mA |
Transmitting Current: | 495mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$9.07
5
$8.97
25
$8.86
100
$8.77
250+
$8.64
Product Variant Information section
Available Packaging
Package Qty:
576 per Tray
Package Style:
Module
Mounting Method:
Surface Mount