Manufacturer Part #
WE310F5P397T001000
SR WIFI , WE310F5-P (Wi-Fi b/g/n + BLE) 39.00.007, 802.11 b/g/n 2.4GHz+ BLE5
Product Specification Section
Telit Cinterion WE310F5P397T001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Telit Cinterion WE310F5P397T001000 - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 25Mbps |
Frequency Range: | 2.4GHz |
Output Power: | 18dBm |
Sensitivity: | -97dBm |
InterfaceType / Connectivity: | SDIO/SPI/UART |
Supply Voltage: | 3V to 3.6V |
Receiving Current: | 58mA |
Transmitting Current: | 265mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$5.46
10
$5.40
40
$5.35
125
$5.31
400+
$5.23
Product Variant Information section
Available Packaging
Package Qty:
720 per Tray
Package Style:
Module
Mounting Method:
Surface Mount