text.skipToContent text.skipToNavigation

Manufacturer Part #

WE310F5I397T001000

SR WIFI WE310F5-I (Wi-Fi b/g/n + BLE) 39.00.007 , 802.11 b/g/n 2.4GHz+ BLE5

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Telit Cinterion WE310F5I397T001000 - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Data Rate: 25Mbps
Frequency Range: 2.4GHz
Output Power: 18dBm
Sensitivity: -97dBm
InterfaceType / Connectivity: SDIO/SPI/UART
Supply Voltage: 3V to 3.6V
Receiving Current: 58mA
Transmitting Current: 265mA
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
392
Multiple Of:
392
Total
$2,214.80
USD
Quantity
Unit Price
1
$5.91
10
$5.84
30
$5.79
125
$5.74
300+
$5.65
Product Variant Information section