Manufacturer Part #
SX-USBAC-TAC
supporting 2.4GHz/5GHz Dual Band IEEE 802.11 a/b/g/n/ac Wave2, Bluetooth 5.0
Product Specification Section
Silex Technology SX-USBAC-TAC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Silex Technology SX-USBAC-TAC - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 433Mbps |
Frequency Range: | 2412MHz to 5825MHz |
Output Power: | 21.5dBm |
Sensitivity: | -90.5dBm |
InterfaceType / Connectivity: | USB |
Supply Voltage: | 4.4V to 5.25V |
Receiving Current: | 110mA |
Transmitting Current: | 320mA |
Operating Temperature: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
100+
$38.39
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk