text.skipToContent text.skipToNavigation

Manufacturer Part #

SX-SDMAC-2832S+ R2 SP

Multiprotocol Modules SMPL 802.11a/b/g/nac WLAN + BLE 4.2 SDIO

ECAD Model:
Mfr. Name: Silex Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silex Technology SX-SDMAC-2832S+ R2 SP - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Data Rate: 433Mbps
Frequency Range: 2412MHz to 5825MHz
Output Power: 21.5dBm
Sensitivity: -95dBm
InterfaceType / Connectivity: SDIO/UART
Supply Voltage: 3.135V to 3.465V
Receiving Current: 90mA
Transmitting Current: 440mA
Operating Temperature: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$31.27
USD
Quantity
Unit Price
1
$31.27
4
$30.87
15
$30.50
40
$30.22
100+
$29.78
Product Variant Information section