Manufacturer Part #
SX-PCEAX-M2
SX-PCEAX-M2 is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2
Product Specification Section
Silex Technology SX-PCEAX-M2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Silex Technology SX-PCEAX-M2 - Technical Attributes
Attributes Table
RF Type: | 802.11 a/b/g/n/ac/ax |
Frequency Range: | 2.4GHz to 6GHz |
Supply Voltage: | 3.3V |
Operating Temperature: | -20°C to +65°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
100+
$49.70
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk