Manufacturer Part #
SX-PCEAX-HMC-SP
Tri-Band IEEE 802.11 abgn/ac/ax + Bluetooth PCIe Combo Module two MHF4 Antenna
Product Specification Section
Silex Technology SX-PCEAX-HMC-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Silex Technology SX-PCEAX-HMC-SP - Technical Attributes
Attributes Table
RF Type: | 802.11 a/b/g/n/ac/ax |
Frequency Range: | 2.4GHz to 6GHz |
Supply Voltage: | 3.3V |
Operating Temperature: | -20°C to +65°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1
$56.90
4
$56.11
15
$55.37
25
$55.08
50+
$54.19
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk