Manufacturer Part #
SX-PCEAC2-SMT
WiFi Modules - 802.11 2x2 Dual Band 802.11 ac WLAN+BT SMT
Product Specification Section
Silex Technology SX-PCEAC2-SMT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A002.a.4
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Silex Technology SX-PCEAC2-SMT - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 867Mbps |
Frequency Range: | 2412MHz to 5825MHz |
Output Power: | 18dBm |
Sensitivity: | -97dBm |
InterfaceType / Connectivity: | PCIe/USB |
Supply Voltage: | 3.135V to 3.465V |
Receiving Current: | 130mA |
Transmitting Current: | 810mA |
Operating Temperature: | -20°C to +70°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$28.02
4
$27.67
15
$27.33
40
$27.09
100+
$26.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Surface Mount