text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WLE5CBU6

Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa® up to 256KB Flash, 64KB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
STMicroelectronics STM32WLE5CBU6 - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
Data Rate: 300kbps
Frequency Range: 150MHz to 960MHz
Output Power: 22dBm
Sensitivity: -148dBm
Flash Size (Bytes): 128kB
RAM Size: 64kB
InterfaceType / Connectivity: I2C/I2S/SPI/UART/USART
No of I/O Lines: 29
Supply Voltage: 18V to 36V
Receiving Current: 10.22mA
Transmitting Current: 120mA
Operating Temperature: -40°C to +85°C
Wireless Protocol: LoRaWAN
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
780
Germany (Online Only):
780
1,040
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,094.60
USD
Quantity
Web Price
260
$4.21
520
$4.15
780
$4.11
1,040
$4.08
1,300+
$4.00
Product Variant Information section