Manufacturer Part #
STM32WL54JCI6
STM32WL Series 256 kB Flash 64 kB RAM 48 MHz 32-Bit Microcontroller - UFBGA-73
Product Specification Section
STMicroelectronics STM32WL54JCI6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32WL54JCI6 - Technical Attributes
Attributes Table
RF Type: | TxRx + MCU |
Data Rate: | 300kbps |
Frequency Range: | 150MHz to 960MHz |
Output Power: | 22dBm |
Sensitivity: | -125dBm |
Flash Size (Bytes): | 256kB |
RAM Size: | 64kB |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
No of I/O Lines: | 43 |
Supply Voltage: | 1.8V to 3.6V |
Receiving Current: | 9.52mA |
Transmitting Current: | 120mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | UFBGA-73 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,983
USA:
43
Germany (Online Only):
2,940
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$5.16
10
$5.05
40
$4.96
125
$4.88
400+
$4.73
Product Variant Information section
Available Packaging
Package Qty:
2940 per Tray
Package Style:
UFBGA-73
Mounting Method:
Surface Mount