text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WBA55UGI6

Ultra-low-power Arm Cortex-M33 TZ MCU 100MHz 1Mbyte Flash BLE 5.3 802.15.4 Zig

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
STMicroelectronics STM32WBA55UGI6 - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
RF Family: 802.15.4, Bluetooth
Data Rate: 2Mbps
Frequency Range: 2402MHz to 2480MHz
Output Power: 10dBm
Sensitivity: -102dBm
Flash Size (Bytes): 1MB
RAM Size: 128kB
InterfaceType / Connectivity: I2C/SAI/SPI/UART/USART
No of I/O Lines: 35
Supply Voltage: 1.71V to 3.6V
Receiving Current: 6.25mA
Transmitting Current: 22.7mA
Modulation: GFSK
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.58
USD
Quantity
Unit Price
1
$3.58
15
$3.51
50
$3.45
150
$3.40
500+
$3.30
Product Variant Information section