Manufacturer Part #
STM32WBA54KGU6
STM32W Series 1 MB Flash 256 kB RAM 2.4 GHz 32-Bit Microcontroller - UFQFPN-32
Product Specification Section
STMicroelectronics STM32WBA54KGU6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32WBA54KGU6 - Technical Attributes
Attributes Table
RF Type: | 802.15.4, Bluetooth |
RF Family: | 802.15.4, Bluetooth |
Frequency Range: | 100MHz |
Sensitivity: | -96dBm |
Flash Size (Bytes): | 1MB |
RAM Size: | 256kB |
InterfaceType / Connectivity: | I2C/SAI/SPI/USART |
No of I/O Lines: | 20 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Wireless Protocol: | Bluetooth |
Package Style: | UFQFPN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$3.33
20
$3.25
50
$3.21
200
$3.16
500+
$3.07
Product Variant Information section
Available Packaging
Package Qty:
2940 per Tray
Package Style:
UFQFPN-32
Mounting Method:
Surface Mount