Manufacturer Part #
STM32WBA52CGU6
STM32 Series 3.6 V 2.4GHz Multiprotocol Wireless 32-bit MCU - UFQFPN-48
Product Specification Section
STMicroelectronics STM32WBA52CGU6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32WBA52CGU6 - Technical Attributes
Attributes Table
RF Type: | TxRx + MCU |
Data Rate: | 2Mbps |
Frequency Range: | 2402MHz to 2480MHz |
Output Power: | 10dBm |
Sensitivity: | -96dBm |
Flash Size (Bytes): | 1024kB |
RAM Size: | 128kB |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
No of I/O Lines: | 35 |
Supply Voltage: | 1.71V to 3.6V |
Receiving Current: | 7.39mA |
Transmitting Current: | 10.64mA |
Operating Temperature: | -40°C to +85°C |
Wireless Protocol: | Bluetooth |
Package Style: | UFQFPN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
38
Germany (Online Only):
38
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$2.89
20
$2.83
75
$2.78
200
$2.75
750+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount