STM32WB55VCQ6 in Tray by STMicroelectronics | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB55VCQ6

32-Bit Single-Core 64MHz 256KB FLASH ARM®Cortex®-M4 Microcontroller IC-UFBGA-129

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WB55VCQ6 - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
RF Family: 802.15.4, Bluetooth
Data Rate: 2Mbps
Frequency Range: 2.48GHz to 2.405GHz
Output Power: 6dBm
Sensitivity: -100dBm
Flash Size (Bytes): 256kB
RAM Size: 128kB
InterfaceType / Connectivity: ADC/I2C/SPI/UART/USART/USB
Supply Voltage: 1.71V to 3.6V
Receiving Current: 4.5mA to 7.9mA
Transmitting Current: 5.2mA to 12.7mA
Modulation: GFSK
Operating Temperature: -40°C to +85°C
Package Style:  UFBGA-129
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$1,218.00
USD
Quantity
Unit Price
300
$4.06
600
$4.03
900+
$3.99
Product Variant Information section