Manufacturer Part #
STM32WB55CGU6
STM32WB55xx: 3.6 V 2 Mbps 2.48 GHz Multiprotocol wireless 32-bit MCU - UFQFN-48
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:260 per Package Style:UFQFPN-48 Mounting Method:Surface Mount | ||||||||||
Date Code: |
STMicroelectronics STM32WB55CGU6 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics STM32WB55CGU6 - Technical Attributes
Package Style: | UFQFPN-48 |
Mounting Method: | Surface Mount |
Features & Applications
The new STM32WBx5 series from STMicroelectronics combines features of ST’s STM32L4 Arm® Cortex®-M4 core-based microcontrollers with an on-chip 2.4GHz radio managed by a dedicated Cortex-M0+ co-processor. The STM32WBx5 MCU provides a new way to concurrently run a wireless protocol and execute application code in real time, while maintaining low power consumption.
APPLICATIONS
• Remote sensors
• Wearable trackers
• Building automation controllers
• Computer peripherals
• Drones
• IoT devices
FEATURES
• Power-saving features:
– 13nA current in shut-down mode
– Adaptive voltage scaling
– Adaptive real-time ART Accelerator™ engine
• Integrated balun
Available Packaging
- Tray Qty: 40+ / Unit Price: $3.42 / Stock: 1,040 Qty: 40+$3.42 Stock: 1,040
- TraySelected Variant Qty: 40+ / Unit Price: $3.42 / Stock: 0 Qty: 40+$3.42 Stock: 0
- Tray Qty: 40+ / Unit Price: $3.96 / Stock: 0 Qty: 40+$3.96 Stock: 0
- Tray Qty: 40+ / Unit Price: $4.02 / Stock: 0 Qty: 40+$4.02 Stock: 0
- Tray Qty: 1+ / Unit Price: $4.16 / Stock: 955 Qty: 1+$4.16 Stock: 955
- Tray Qty: 1,560+ / Unit Price: $3.84 / Stock: 0 Qty: 1,560+$3.84 Stock: 0
Package Qty:
260 per
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount