STM32WB55CEU7 in Tray by STMicroelectronics | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB55CEU7

STM32WB: 512 kB Flash 256 kB Flash Multiprotocol Wireless 32-bit MCU - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
STMicroelectronics STM32WB55CEU7 - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
RF Family: 802.15.4, Bluetooth
Data Rate: 2Mbps
Frequency Range: 2.48MHz to 2.405GHz
Output Power: 6dBm
Sensitivity: -100dBm
Flash Size (Bytes): 512kB
RAM Size: 256kB
InterfaceType / Connectivity: ADC/I2C/SPI/UART/USART/USB
No of I/O Lines: 30
Supply Voltage: 1.71V to 3.6V
Receiving Current: 4.5mA to 7.9mA
Transmitting Current: 5.2mA to 12.7mA
Modulation: GFSK
Operating Temperature: -40°C to +105°C
Wireless Protocol: Bluetooth v5.2, Thread, Zigbee®
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,240
USA:
6,240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1560
Multiple Of:
1560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,070.00
USD
Quantity
Unit Price
1,560+
$3.25
Product Variant Information section