STM32WB55CEU6 in Tray by STMicroelectronics | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB55CEU6

STM32WB Series 512 kb Flash memory 256 kb RAM Programmable Bluetooth - UFQFN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
STMicroelectronics STM32WB55CEU6 - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
RF Family: 802.15.4, Bluetooth
Data Rate: 2Mbps
Frequency Range: 2402MHz to 2480MHz
Output Power: 6dBm
Sensitivity: -100dBm
Flash Size (Bytes): 512kB
RAM Size: 256kB
InterfaceType / Connectivity: I2C/SAI/SPI/USART/USB
No of I/O Lines: 30
Supply Voltage: 1.71V to 3.6V
Receiving Current: 7.9mA
Transmitting Current: 12.7mA
Modulation: GFSK
Operating Temperature: -40°C to +85°C
Wireless Protocol: Bluetooth v5.2, Thread, Zigbee®
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Features & Applications

The new STM32WBx5 series from STMicroelectronics combines features of ST’s STM32L4 Arm® Cortex®-M4 core-based microcontrollers with an on-chip 2.4GHz radio managed by a dedicated Cortex-M0+ co-processor. The STM32WBx5 MCU provides a new way to concurrently run a wireless protocol and execute application code in real time, while maintaining low power consumption.

APPLICATIONS
• Remote sensors
• Wearable trackers
• Building automation controllers
• Computer peripherals
• Drones
• IoT devices

FEATURES
• Power-saving features:
 – 13nA current in shut-down mode
 – Adaptive voltage scaling
 – Adaptive real-time ART Accelerator™ engine
• Integrated balun

Read More...
Pricing Section
Global Stock:
1,560
USA:
1,560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.49
USD
Quantity
Unit Price
1
$3.49
15
$3.42
50
$3.37
150
$3.32
500+
$3.22
Product Variant Information section