Manufacturer Part #
STM32WB55CEU6
STM32WB Series 512 kb Flash memory 256 kb RAM Programmable Bluetooth - UFQFN-48
STMicroelectronics STM32WB55CEU6 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics STM32WB55CEU6 - Technical Attributes
RF Type: | TxRx + MCU |
RF Family: | 802.15.4, Bluetooth |
Data Rate: | 2Mbps |
Frequency Range: | 2402MHz to 2480MHz |
Output Power: | 6dBm |
Sensitivity: | -100dBm |
Flash Size (Bytes): | 512kB |
RAM Size: | 256kB |
InterfaceType / Connectivity: | I2C/SAI/SPI/USART/USB |
No of I/O Lines: | 30 |
Supply Voltage: | 1.71V to 3.6V |
Receiving Current: | 7.9mA |
Transmitting Current: | 12.7mA |
Modulation: | GFSK |
Operating Temperature: | -40°C to +85°C |
Wireless Protocol: | Bluetooth v5.2, Thread, Zigbee® |
Package Style: | UFQFPN-48 |
Mounting Method: | Surface Mount |
Features & Applications
The new STM32WBx5 series from STMicroelectronics combines features of ST’s STM32L4 Arm® Cortex®-M4 core-based microcontrollers with an on-chip 2.4GHz radio managed by a dedicated Cortex-M0+ co-processor. The STM32WBx5 MCU provides a new way to concurrently run a wireless protocol and execute application code in real time, while maintaining low power consumption.
APPLICATIONS
• Remote sensors
• Wearable trackers
• Building automation controllers
• Computer peripherals
• Drones
• IoT devices
FEATURES
• Power-saving features:
– 13nA current in shut-down mode
– Adaptive voltage scaling
– Adaptive real-time ART Accelerator™ engine
• Integrated balun
Available Packaging
Package Qty:
520 per Tray
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount