text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB50CGU5

STM32W Series 1 MB Flash 128 KB SRAM 2.4 GHz 32-Bit Microcontroller - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2435
Product Specification Section
STMicroelectronics STM32WB50CGU5 - Technical Attributes
Attributes Table
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Features & Applications

The new STM32WBx5 series from STMicroelectronics combines features of ST’s STM32L4 Arm® Cortex®-M4 core-based microcontrollers with an on-chip 2.4GHz radio managed by a dedicated Cortex-M0+ co-processor. The STM32WBx5 MCU provides a new way to concurrently run a wireless protocol and execute application code in real time, while maintaining low power consumption.

APPLICATIONS
• Remote sensors
• Wearable trackers
• Building automation controllers
• Computer peripherals
• Drones
• IoT devices

FEATURES
• Power-saving features:
 – 13nA current in shut-down mode
 – Adaptive voltage scaling
 – Adaptive real-time ART Accelerator™ engine
• Integrated balun

Pricing Section
Global Stock:
1,560
USA:
1,560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1560
Multiple Of:
1560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,102.80
USD
Quantity
Unit Price
1,560+
$2.63