
Manufacturer Part #
STM32WB35CEU6ATR
STM32WB35xx Series 512 KB Flash Multiprotocol Wireless 32-bit MCU - UFQFPN-48
Product Specification Section
STMicroelectronics STM32WB35CEU6ATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32WB35CEU6ATR - Technical Attributes
Attributes Table
RF Type: | 802.15.4, Bluetooth |
RF Family: | 802.15.4, Bluetooth |
Data Rate: | 2Mbps |
Frequency Range: | 2405MHz to 2480MHz |
Output Power: | -20dBm |
Sensitivity: | -96dBm |
Flash Size (Bytes): | 512kB |
InterfaceType / Connectivity: | I2C |
Supply Voltage: | 1.62V to 3.6V |
Modulation: | PSK |
Operating Temperature: | -40°C to +125°C |
Wireless Protocol: | Bluetooth |
Package Style: | UFQFPN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$3.12
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount