STM32WB35CEU6A in Tray by STMicroelectronics | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB35CEU6A

512 Kbytes 32 MHz Multiprotocol Wireless 32-bit MCU Arm®-based Cortex®-M4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
STMicroelectronics STM32WB35CEU6A - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
RF Family: 802.15.4, Bluetooth
Data Rate: 2Mbps
Frequency Range: 2402MHz to 2480MHz
Output Power: 6dBm
Sensitivity: -100dBm
Flash Size (Bytes): 512kB
RAM Size: 96kB
InterfaceType / Connectivity: I2C/SPI/USART
No of I/O Lines: 30
Supply Voltage: 1.71V to 3.6V
Receiving Current: 4.5mA
Transmitting Current: 5.2mA
Modulation: GFSK
Operating Temperature: -40°C to +105°C
Wireless Protocol: Bluetooth v5.2, Thread, Zigbee®
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,080
USA:
28,080
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1560
Multiple Of:
1560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,602.00
USD
Quantity
Unit Price
1,560+
$2.95
Product Variant Information section