text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB35CCU6ATR

256 Kbytes 64 MHz Multiprotocol Wireless 32-bit MCU Arm®-based Cortex®-M4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
STMicroelectronics STM32WB35CCU6ATR - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
RF Family: 802.15.4, Bluetooth
Data Rate: 2Mbps
Frequency Range: 2405MHz to 2480MHz
Output Power: 6dBm
Sensitivity: -100dBm
Flash Size (Bytes): 256kB
RAM Size: 96kB
InterfaceType / Connectivity: I2C/SPI/UART/USART
No of I/O Lines: 30
Supply Voltage: 1.71V to 3.6V
Receiving Current: 4.5mA
Transmitting Current: 5.2mA
Modulation: GFSK
Operating Temperature: -40°C to +85°C
Wireless Protocol: Bluetooth v5.2, Thread, Zigbee®
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,125.00
USD
Quantity
Web Price
2,500+
$3.25
Product Variant Information section