ODIN-W260-05B in Reel by u-blox | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ODIN-W260-05B

Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 +EDR Transceiver Module 2.4GHz 2

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
u-blox ODIN-W260-05B - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Data Rate: 130Mbps
Frequency Range: 2400MHz to 5825MHz
Output Power: 18dBm
Sensitivity: -95dBm
InterfaceType / Connectivity: Ethernet
No of I/O Lines: 23
Supply Voltage: 3V to 3.6V
Receiving Current: 140mA
Transmitting Current: 250mA
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$5,370.00
USD
Quantity
Unit Price
200+
$26.85
Product Variant Information section