text.skipToContent text.skipToNavigation

Manufacturer Part #

NORA-W251AWS

Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna No

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
u-blox NORA-W251AWS - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
RF Family: Bluetooth, WiFi
Data Rate: 72Mbps
Frequency Range: 2400MHz to 2484MHz
Output Power: 20dBm
Sensitivity: -98dBm
Flash Size (Bytes): 8MB
RAM Size: 512kB
InterfaceType / Connectivity: UART
No of I/O Lines: 18
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
AWS IoT ExpressLink stand-alone multiradio modules
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$3,335.00
USD
Quantity
Web Price
500+
$6.67
Product Variant Information section