
Manufacturer Part #
NORA-W106-10B
NORA-W10 Series 2.4 GHz SMT WiFi 802.11bgn Bluetooth v5.0 Transceiver Module
Product Specification Section
u-blox NORA-W106-10B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NORA-W106-10B - Technical Attributes
Attributes Table
RF Type: | Bluetooth |
RF Family: | 802.15.4, Bluetooth |
Data Rate: | 54Mbps |
Output Power: | 20dBm |
Sensitivity: | -98dBm |
Flash Size (Bytes): | 8MB |
RAM Size: | 512kB |
InterfaceType / Connectivity: | GPIO/I2C/I2S/PWM/SDIO/SPI/UART/USB |
Supply Voltage: | 3V to 3.6V |
Receiving Current: | 76mA to 88mA |
Transmitting Current: | 220mA to 340mA |
Modulation: | GFSK |
Operating Temperature: | -40°C to +65°C |
Wireless Protocol: | Bluetooth |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$4.39
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount