
Manufacturer Part #
NINA-W152-04B
ESP32, 802.11bgn+BT, metal antenna, u-connectXpress
Product Specification Section
u-blox NINA-W152-04B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NINA-W152-04B - Technical Attributes
Attributes Table
RF Type: | TxRx + MCU |
RF Family: | Bluetooth, WiFi |
Data Rate: | 72Mbps |
Frequency Range: | 2400MHz to 2483.5MHz |
Output Power: | 18dBm |
Sensitivity: | -96dBm |
Flash Size (Bytes): | 2MB |
RAM Size: | 0.5MB |
InterfaceType / Connectivity: | SPI/UART |
No of I/O Lines: | 16 |
Supply Voltage: | 3V to 3.6V |
Receiving Current: | 125mA |
Transmitting Current: | 170mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$6.97
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount