NINA-W102-01B in Reel by u-blox | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-W102-01B

Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz Stamped Me

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
u-blox NINA-W102-01B - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
RF Family: Bluetooth, WiFi
Data Rate: 72Mbps
Frequency Range: 2400MHz to 2483.5MHz
Output Power: 15dBm
Sensitivity: -96dBm
Flash Size (Bytes): 2MB
RAM Size: 520kB
InterfaceType / Connectivity: I2C/SPI/UART
No of I/O Lines: 24
Supply Voltage: 3V to 3.6V
Receiving Current: 95mA
Transmitting Current: 190mA
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,560.00
USD
Quantity
Unit Price
500+
$5.12
Product Variant Information section