MCXW716AMFTAT in Reel by NXP | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXW716AMFTAT

MCX W Series Series 1 MB Flash 128 KB RAM 96 MHz Wireless MCU - HVQFN-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCXW716AMFTAT - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
RF Family: 802.15.4, Bluetooth
Flash Size (Bytes): 1MB
RAM Size: 128kB
Operating Temperature: -40°C to +125°C
Package Style:  HVQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$10,010.00
USD
Quantity
Unit Price
2,600+
$3.85
Product Variant Information section