
NEW
Manufacturer Part #
MCXW716AMFTAR
MCX W Series Series 1 MB Flash 128 KB RAM 96 MHz Wireless MCU - HVQFN-48
Product Specification Section
NXP MCXW716AMFTAR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A002.a.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCXW716AMFTAR - Technical Attributes
Attributes Table
RF Type: | TxRx + MCU |
RF Family: | 802.15.4, Bluetooth |
Flash Size (Bytes): | 1MB |
RAM Size: | 128kB |
Operating Temperature: | -40°C to +125°C |
Package Style: | HVQFN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,300+
$3.85
Product Variant Information section
Available Packaging
Package Qty:
1300 per Reel
Package Style:
HVQFN-48
Mounting Method:
Surface Mount