MCXW716AMFPAT in Reel by NXP | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXW716AMFPAT

MCX W Series Series 1 MB Flash 128 KB RAM 96 MHz Wireless MCU - HVQFN-40

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCXW716AMFPAT - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
RF Family: 802.15.4, Bluetooth
Flash Size (Bytes): 1MB
RAM Size: 128kB
Operating Temperature: -40°C to +125°C
Package Style:  HVQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2450
Multiple Of:
2450
Total
$9,212.00
USD
Quantity
Unit Price
2,450+
$3.76
Product Variant Information section