
Manufacturer Part #
LBEE5XV2BZ-883
LBEE5XV2BZ Series 3.3 V 2.4/5 GHz Surface Mount W-LAN/Bluetooth Combo Module
Product Specification Section
Murata LBEE5XV2BZ-883 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LBEE5XV2BZ-883 - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 390Mbps |
Frequency Range: | 2400MHz to 5825MHz |
Output Power: | 17dBm |
Sensitivity: | -80dBm |
InterfaceType / Connectivity: | UART |
Supply Voltage: | 3V to 4.8V |
Receiving Current: | 180mA |
Transmitting Current: | 440mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$12.02
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
Module
Mounting Method:
Surface Mount