
Manufacturer Part #
LBEE5PL2DL-921
Multiprotocol Modules Type 2DL-921, Shielded Small Wi-Fi 11a/b/g/n/ac/ax +BT 5.3
Product Specification Section
Murata LBEE5PL2DL-921 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LBEE5PL2DL-921 - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 601Mbps |
Frequency Range: | 2412MHz to 5825MHz |
Output Power: | 18dBm |
Sensitivity: | -97dBm |
InterfaceType / Connectivity: | SDIO/UART |
Supply Voltage: | 1.71V to 3.46V |
Receiving Current: | 172mA |
Transmitting Current: | 344mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
321
USA:
321
Factory Lead Time:
N/A
Quantity
Unit Price
1
$11.00
10
$10.82
40
$10.72
150
$10.62
500+
$10.48
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
Module
Mounting Method:
Surface Mount