text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE5PK2BC-771

Shielded Small Wi-Fi 11a/b/g/n/ac + Bluetooth 5.0 Module - CCATS G188419

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LBEE5PK2BC-771 - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Data Rate: 433Mbps
Frequency Range: 2400MHz to 5825MHz
Output Power: 18dBm
Sensitivity: -82dBm
InterfaceType / Connectivity: SDIO/UART/USB
Supply Voltage: 3.2V to 4.8V
Receiving Current: 55mA
Transmitting Current: 350mA
Operating Temperature: -20°C to +70°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,820.00
USD
Quantity
Web Price
1,000+
$8.82
Product Variant Information section