LBEE5KL1YN-814 in Reel by Murata | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE5KL1YN-814

65 Mbps 19 dBm 2.4835GHz 802.11b/g/n, Bluetooth v5.2 Transceiver Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LBEE5KL1YN-814 - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Data Rate: 65Mbps
Frequency Range: 2400MHz to 2483.5MHz
Output Power: 17dBm
Sensitivity: -95dBm
InterfaceType / Connectivity: GPIO/PCM/SDIO/UART
Supply Voltage: 3V to 4.8V
Receiving Current: 47mA
Transmitting Current: 320mA
Operating Temperature: -30°C to +70°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,240.00
USD
Quantity
Unit Price
1,000+
$4.24