text.skipToContent text.skipToNavigation

Manufacturer Part #

ESP32-WROVER-IE(M213EH3264UH3Q

(NRND) SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 3.3 V, 8 MB PSRAM, 4 MB SPI fla

ECAD Model:
Mfr. Name: Espressif Systems
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Espressif Systems ESP32-WROVER-IE(M213EH3264UH3Q - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Data Rate: 150Mbps
Frequency Range: 2412MHz to 2484MHz
Output Power: 20.5dBm
Sensitivity: -97dBm
Flash Size (Bytes): 4MB
RAM Size: 8MB
InterfaceType / Connectivity: I2C/I2S/Quad SPI/SPI/UART
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.61
USD
Quantity
Web Price
1
$4.61
15
$4.42
40
$4.30
125
$4.18
300+
$3.95
Product Variant Information section