
Manufacturer Part #
ESP32-WROVER-E-N8R8
2.5 GHz Surface Mount WiFi 802.11b/g/n Bluetooth v4.2 +EDR Transceiver Module
Product Specification Section
Espressif Systems ESP32-WROVER-E-N8R8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Espressif Systems ESP32-WROVER-E-N8R8 - Technical Attributes
Attributes Table
RF Type: | 802.11a/b/g/n, Bluetooth v5.1 |
RF Family: | Bluetooth, WiFi |
Data Rate: | 150Mbps |
Frequency Range: | 2.4GHz to 2.5GHz |
Output Power: | 20.5dBm |
Sensitivity: | -98dBm |
Flash Size (Bytes): | 8MB |
InterfaceType / Connectivity: | ADC/GPIO/I2C/I2S/Jtag/PCM/SDIO/SPI/UART |
Supply Voltage: | 2.3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
650+
$3.24
Product Variant Information section
Available Packaging
Package Qty:
650 per Reel
Mounting Method:
Surface Mount