text.skipToContent text.skipToNavigation

Manufacturer Part #

ESP32-WROOM-32UE-N8

Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3,

ECAD Model:
Mfr. Name: Espressif Systems
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Espressif Systems ESP32-WROOM-32UE-N8 - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Data Rate: 150Mbps
Frequency Range: 2412MHz to 2484MHz
Output Power: 19.5dBm
Sensitivity: -97dBm
Flash Size (Bytes): 8MB
RAM Size: 520kB
InterfaceType / Connectivity: I2C/I2S/SPI/UART
No of I/O Lines: 26
Supply Voltage: 3V to 3.6V
Receiving Current: 118mA
Transmitting Current: 239mA
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,550
Germany (Online Only):
4,550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
650
Multiple Of:
650
Total
$1,748.50
USD
Quantity
Unit Price
650
$2.69
1,300+
$2.65
Product Variant Information section