ESP32-S3-WROOM-1-N16R2 in Reel by Espressif Systems | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESP32-S3-WROOM-1-N16R2

SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 16 MB SPI flash, PCB antenna.

ECAD Model:
Mfr. Name: Espressif Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Espressif Systems ESP32-S3-WROOM-1-N16R2 - Technical Attributes
Attributes Table
RF Type: Bluetooth
Data Rate: 150Mbps
Frequency Range: 2.4GHz
Output Power: 20.5dBm
Sensitivity: -103.5dBm
Flash Size (Bytes): 16MB
RAM Size: 512kB
InterfaceType / Connectivity: UART
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  SMD-41
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3250
Multiple Of:
650
Total
$9,945.00
USD
Quantity
Unit Price
650+
$3.06
Product Variant Information section