
Manufacturer Part #
ESP32-C3-MINI-1-N4
Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C
Product Specification Section
Espressif Systems ESP32-C3-MINI-1-N4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Espressif Systems ESP32-C3-MINI-1-N4 - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 150Mbps |
Frequency Range: | 2412MHz to 2484MHz |
Output Power: | 20.5dBm |
Sensitivity: | -98dBm |
Flash Size (Bytes): | 4MB |
RAM Size: | 400kB |
InterfaceType / Connectivity: | I2C/I2S/SPI/UART/USB |
No of I/O Lines: | 15 |
Supply Voltage: | 3V to 3.6V |
Receiving Current: | 84mA |
Transmitting Current: | 350mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
650
$1.86
1,300
$1.84
1,950+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
650 per Reel
Package Style:
Module
Mounting Method:
Surface Mount