text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-F9511C1KF

WiFi 6 BT LE 5.2 IW612

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Panasonic ENW-F9511C1KF - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Data Rate: 600.5Mbps
Frequency Range: 2400MHz to 5895MHz
Output Power: 18dBm
Sensitivity: -98dBm
InterfaceType / Connectivity: I2S/SPI/UART
Supply Voltage: 1.71V to 3.46V
Receiving Current: 180mA
Transmitting Current: 205mA
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$7,590.00
USD
Quantity
Unit Price
500+
$15.18
Product Variant Information section