text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89860C1KF

BLE 5.3 Version Low Energy nRF5340 Supports NFC Thread Zigbee Protocols

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ENW-89860C1KF - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
RF Family: 802.15.4, Bluetooth
Data Rate: 2Mbps
Frequency Range: 2402MHz to 2480MHz
Output Power: 3dBm
Sensitivity: -104dBm
Flash Size (Bytes): 1MB
RAM Size: 512kB
InterfaceType / Connectivity: I2C/I2S/SPI/UART/USB
No of I/O Lines: 48
Supply Voltage: 1.7V to 5.5V
Receiving Current: 3.7mA
Transmitting Current: 5.3mA
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$5,885.00
USD
Quantity
Unit Price
500+
$11.77
Product Variant Information section