Manufacturer Part #
DA16600MOD-AAE4WA32
DA16600MOD-AA Series 3.3 V Ultra-Low Power Wi-Fi + Bluetooth LE Combo Module
Product Specification Section
Renesas DA16600MOD-AAE4WA32 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas DA16600MOD-AAE4WA32 - Technical Attributes
Attributes Table
RF Type: | 802.11a/b/g/n, Bluetooth v5.1 |
RF Family: | Bluetooth, WiFi |
Data Rate: | 72Mbps |
Frequency Range: | 2.4GHz |
Output Power: | 18.5dBm |
Sensitivity: | -98.5dBm |
Flash Size (Bytes): | 4MB |
InterfaceType / Connectivity: | ADC/GPIO/I2C/I2S/Jtag/PWM/SPI/UART |
Supply Voltage: | 3.3V |
Operating Temperature: | -40°C to +85°C |
Wireless Protocol: | Bluetooth |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$7.11
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount