CYW4373EUBGT in Cut Tape by Infineon | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CYW4373EUBGT

CYW4373E Series 896 KB RAM 433.3 Mbps Dual Band WiFi/Bluetooth IC - WLBGA-128

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
Infineon CYW4373EUBGT - Technical Attributes
Attributes Table
RF Type: TxRx + MCU
RF Family: Bluetooth, WiFi
Data Rate: 433.3Mbps
Frequency Range: 2400MHz to 5845MHz
Output Power: 21dBm
Sensitivity: -98.8dBm
RAM Size: 896kB
InterfaceType / Connectivity: I2C/UART/USB
No of I/O Lines: 10
Supply Voltage: 3.13V to 4.8V
Receiving Current: 126mA
Transmitting Current: 353mA
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.03
USD
Quantity
Unit Price
1
$9.03
20
$8.07
100
$7.55
500
$7.04
2,500+
$6.52